Filter Your Search
1 - 2 of 2 results
|
BA6161F-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 9 V | 16 V | 3 V | 3 mA | YES | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | COMMERCIAL EXTENDED | R-PDSO-G8 | e3/e2 | Not Qualified | 75 °C | -20 °C | 260 | 10 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.6 mm | ROHM CO LTD | SOIC | LSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
BA6161FE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 16 V | 4.5 V | YES | SWITCHING REGULATOR | 1 | R-PDSO-G8 | e3/e2 | Not Qualified | 260 | 10 | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.7 mm | ROHM CO LTD | SOIC | LSOP, | 8 | unknown |