Filter Your Search
1 - 2 of 2 results
|
BA5973FP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | HSSOP | CONSUMER CIRCUIT | 1 | 83.5 mA | 13.5 V | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | e3/e2 | 85 °C | -35 °C | 260 | 10 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 7.5 mm | 18.5 mm | 2.3 mm | ROHM CO LTD | SOIC | HSOP-28 | 28 | compliant | 8542.39.00.01 | ||
|
BA5973FP-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | HSSOP | CONSUMER CIRCUIT | 1 | 83.5 mA | 13.5 V | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | e3/e2 | 85 °C | -35 °C | 260 | 10 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 7.5 mm | 18.5 mm | 2.3 mm | ROHM CO LTD | SOIC | HSOP-28 | 28 | compliant | 8542.39.00.01 |