Filter Your Search
1 - 2 of 2 results
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Number of Channels | Gain |
Package Code
|
Output Power-Nom
|
Harmonic Distortion
|
Supply Voltage-Max (Vsup)
|
Consumer IC Type
|
Technology | Number of Functions |
Supply Current-Max
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Obsolete | 1 | SIP | 800 mW | 9 V | AUDIO AMPLIFIER | 1 | 2.8 V | R-PSIP-T9 | Not Qualified | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 2.8 mm | 21.8 mm | 7.2 mm | ROHM CO LTD | SIP | SIP, | 9 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
Yes | Obsolete | 1 | 46 dB | SIP | 800 mW | 0.45 % | 9 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 25 mA | 2.8 V | COMMERCIAL | R-PSIP-T9 | Not Qualified | 65 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | SIP9,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 2.8 mm | 21.8 mm | 7.2 mm | ROHM CO LTD | SIP | SIP, SIP9,.05 | 9 | unknown | EAR99 | 8542.33.00.01 |
|
BA527-DX
ROHM Semiconductor
|
Check for Price | Obsolete | 1 | SIP | 800 mW | 9 V | AUDIO AMPLIFIER | 1 | 2.8 V | R-PSIP-T9 | Not Qualified | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 2.8 mm | 21.8 mm | 7.2 mm | ROHM CO LTD | SIP | SIP, | 9 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
BA527
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 1 | 46 dB | SIP | 800 mW | 0.45 % | 9 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 25 mA | 2.8 V | COMMERCIAL | R-PSIP-T9 | Not Qualified | 65 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | SIP9,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 2.8 mm | 21.8 mm | 7.2 mm | ROHM CO LTD | SIP | SIP, SIP9,.05 | 9 | unknown | EAR99 | 8542.33.00.01 |