Filter Your Search
1 - 10 of 21 results
|
BA3899F-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | 1 | STANDARD | BIPOLAR | DOT MATRIX | EL DISPLAY DRIVER | NO | 1 | 6.2 mA | 7 V | 1 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3/e2 | 60 °C | -10 °C | 260 | 10 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 5 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | LSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
BA3890FE1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1 | 3.6 V | 2.9 V | YES | R-PDSO-G8 | Not Qualified | e3/e2 | 260 | 10 | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 5 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | LSOP, | 8 | unknown | CONSUMER CIRCUIT | |||||||||||||||||||||||||
|
BA3890F-T2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 3.6 V | 2.9 V | YES | R-PDSO-G8 | Not Qualified | e3/e2 | 260 | 10 | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 5 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | 8542.39.00.01 | CONSUMER CIRCUIT | |||||||||||||||||||||||||
|
BA389
Siemens
|
Check for Price | No | Transferred | 50 mA | NO | e0 | 150 °C | Tin/Lead (Sn/Pb) | SIEMENS A G | unknown | EAR99 | SINGLE | RECTIFIER DIODE | 1 V | 1 | 1 | 30 V | |||||||||||||||||||||||||||||||||||||||
|
BA3890FT1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1 | 3.6 V | 2.9 V | YES | R-PDSO-G8 | Not Qualified | e3/e2 | 260 | 10 | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 5 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | LSOP, | 8 | unknown | CONSUMER CIRCUIT | |||||||||||||||||||||||||
|
BA3899F-T1
ROHM Semiconductor
|
Check for Price | Obsolete | 5 V | STANDARD | DOT MATRIX | EL DISPLAY DRIVER | NO | 1 | 7 V | 1 V | YES | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.71 mm | 4.4 mm | ROHM CO LTD | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
BA3890F-DXT1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1 | 3.6 V | 2.9 V | YES | R-PDSO-G8 | Not Qualified | e3/e2 | 260 | 10 | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 5 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | 8542.39.00.01 | CONSUMER CIRCUIT | ||||||||||||||||||||||||
|
BA3890F-DXE1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1 | 3.6 V | 2.9 V | YES | R-PDSO-G8 | Not Qualified | e3/e2 | 260 | 10 | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 5 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | 8542.39.00.01 | CONSUMER CIRCUIT | ||||||||||||||||||||||||
|
BA3890F-DX
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1 | 3.6 V | 2.9 V | YES | R-PDSO-G8 | Not Qualified | e3/e2 | 260 | 10 | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 5 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | 8542.39.00.01 | CONSUMER CIRCUIT | ||||||||||||||||||||||||
|
BA3890F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | BIPOLAR | 1 | 2.8 mA | 3.6 V | 2.9 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3/e2 | 50 °C | -15 °C | 260 | 10 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 5 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | 8542.39.00.01 | CONSUMER CIRCUIT |