Filter Your Search
1 - 2 of 2 results
|
BA3823LS
ROHM Semiconductor
|
$0.8120 | Yes | Yes | Obsolete | 5 | SZIP | 5 | 0.01 % | 73 dB | EQUALIZER CIRCUIT | BIPOLAR | 1 | 6.7 mA | 14 V | 3.5 V | COMMERCIAL EXTENDED | R-PZIP-T24 | Not Qualified | e3/e2 | 75 °C | -25 °C | 260 | 10 | 24 | PLASTIC/EPOXY | ZIP18,.1 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN/TIN COPPER | THROUGH-HOLE | 889 µm | ZIG-ZAG | 2.8 mm | 21.8 mm | 8.4 mm | ROHM CO LTD | ZIP | SZIP, ZIP18,.1 | 24 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||
|
BA3823LS-DX
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | SZIP | 5 | 0.01 % | EQUALIZER CIRCUIT | 1 | 6.7 mA | 14 V | 3.5 V | R-PZIP-T24 | Not Qualified | e3/e2 | 260 | 10 | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN/TIN COPPER | THROUGH-HOLE | 889 µm | ZIG-ZAG | 2.8 mm | 21.8 mm | 8.7 mm | ROHM CO LTD | ZIP | SZIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 |