Filter Your Search
1 - 5 of 5 results
|
BA3528AFP-T1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | 36 dB | HSSOP | 34 mW | 6 V | AUDIO AMPLIFIER | 1.8 V | R-PDSO-G28 | Not Qualified | e3/e2 | 260 | 10 | 28 | PLASTIC/EPOXY | SOP42,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 7.5 mm | 18.5 mm | 2.41 mm | ROHM CO LTD | SOIC | HSOP-28 | 28 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
BA3528AFP-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | 36 dB | HSSOP | 34 mW | 6 V | AUDIO AMPLIFIER | BIPOLAR | 18 mA | 1.8 V | OTHER | R-PDSO-G28 | Not Qualified | e3/e2 | 70 °C | -25 °C | 260 | 10 | 28 | PLASTIC/EPOXY | SOP42,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 7.5 mm | 18.5 mm | 2.41 mm | ROHM CO LTD | SOIC | HSOP-28 | 28 | compliant | EAR99 | 8542.33.00.01 | ||||
|
BA3528AFP-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | 39 dB | HSSOP | 34 mW | 10 % | 6 V | AUDIO PREAMPLIFIER | BIPOLAR | 1 | 18 mA | 1.8 V | COMMERCIAL EXTENDED | R-PDSO-G30 | Not Qualified | e3/e2 | 75 °C | -25 °C | 260 | 10 | 30 | PLASTIC/EPOXY | SOP42,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 7.5 mm | 18.5 mm | 2.41 mm | ROHM CO LTD | SOIC | HSOP-28 | 28 | compliant | EAR99 | 8542.33.00.01 | ||
|
BA3528AFP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | 39 dB | HSSOP | 34 mW | 10 % | 6 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 18 mA | 1.8 V | COMMERCIAL EXTENDED | R-PDSO-G30 | Not Qualified | e3/e2 | 75 °C | -25 °C | 260 | 10 | 30 | PLASTIC/EPOXY | SOP42,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 7.5 mm | 18.5 mm | 2.41 mm | ROHM CO LTD | SOIC | HSOP-28 | 28 | compliant | EAR99 | 8542.33.00.01 | ||
|
BA3528AFP-T2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | 36 dB | HSSOP | 34 mW | 6 V | AUDIO AMPLIFIER | 1.8 V | R-PDSO-G28 | Not Qualified | e3/e2 | 260 | 10 | 28 | PLASTIC/EPOXY | SOP42,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 7.5 mm | 18.5 mm | 2.41 mm | ROHM CO LTD | SOIC | HSOP-28 | 28 | compliant | EAR99 | 8542.33.00.01 |