Filter Your Search
1 - 2 of 2 results
|
BA3430S
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2 | 40 dB | SDIP | 0.2 % | 18 V | AUDIO PREAMPLIFIER | BIPOLAR | 1 | 16 mA | 7 V | OTHER | R-PDIP-T24 | Not Qualified | e3/e2 | 85 °C | -30 °C | 260 | 10 | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN/TIN COPPER | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.9 mm | 4.25 mm | ROHM CO LTD | DIP | SDIP, DIP24,.3 | 24 | compliant | EAR99 | 8542.33.00.01 | ||
|
BA3430S-DX
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | SDIP | 18 V | AUDIO PREAMPLIFIER | 1 | 7 V | R-PDIP-T24 | Not Qualified | e3/e2 | 260 | 10 | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN/TIN COPPER | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.9 mm | 4.25 mm | ROHM CO LTD | DIP | SDIP-24 | 24 | compliant | EAR99 | 8542.33.00.01 |