Filter Your Search
1 - 1 of 1 results
|
BA3426AS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | 57 dB | SDIP | 0.7 % | 7 V | AUDIO PREAMPLIFIER | BIPOLAR | 1 | 36 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T32 | Not Qualified | e3/e2 | 75 °C | -10 °C | 260 | 10 | 32 | PLASTIC/EPOXY | DIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN/TIN COPPER | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 28 mm | 5 mm | ROHM CO LTD | DIP | SDIP-32 | 32 | compliant | EAR99 | 8542.33.00.01 |