Filter Your Search
1 - 2 of 2 results
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Number of Channels |
Package Code
|
Harmonic Distortion
|
Supply Voltage-Max (Vsup)
|
Consumer IC Type
|
Number of Functions |
Supply Current-Max
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Yes | Active | 2 | SIP | 14 V | AUDIO PREAMPLIFIER | 1 | 4.5 V | R-PSIP-T9 | Not Qualified | e3/e2 | 260 | 10 | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN/TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | 2.8 mm | 21.8 mm | 7.2 mm | ROHM CO LTD | SIP | SIP-9 | 9 | compliant | EAR99 | 8542.33.00.01 | |||||||
Yes | Yes | Active | 2 | SIP | 0.3 % | 14 V | AUDIO PREAMPLIFIER | 1 | 4 mA | 4.5 V | COMMERCIAL EXTENDED | R-PSIP-T9 | Not Qualified | e3/e2 | 75 °C | -25 °C | 260 | 10 | 9 | PLASTIC/EPOXY | SIP9,.05TB | RECTANGULAR | IN-LINE | NO | TIN/TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | 2.8 mm | 21.8 mm | 7.2 mm | ROHM CO LTD | SIP | SIP-9 | 9 | compliant | EAR99 | 8542.33.00.01 |
|
BA3306-DX
ROHM Semiconductor
|
Check for Price Buy | Yes | Yes | Active | 2 | SIP | 14 V | AUDIO PREAMPLIFIER | 1 | 4.5 V | R-PSIP-T9 | Not Qualified | e3/e2 | 260 | 10 | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN/TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | 2.8 mm | 21.8 mm | 7.2 mm | ROHM CO LTD | SIP | SIP-9 | 9 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
BA3306
ROHM Semiconductor
|
Check for Price Buy | Yes | Yes | Active | 2 | SIP | 0.3 % | 14 V | AUDIO PREAMPLIFIER | 1 | 4 mA | 4.5 V | COMMERCIAL EXTENDED | R-PSIP-T9 | Not Qualified | e3/e2 | 75 °C | -25 °C | 260 | 10 | 9 | PLASTIC/EPOXY | SIP9,.05TB | RECTANGULAR | IN-LINE | NO | TIN/TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | 2.8 mm | 21.8 mm | 7.2 mm | ROHM CO LTD | SIP | SIP-9 | 9 | compliant | EAR99 | 8542.33.00.01 |