Filter Your Search
1 - 1 of 1 results
|
BA3258FP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 14 V | 4.75 V | 3.3 V | 1.1 V | 1 A | 1.5 V | 1.3 V | 1 A | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.015 % | 0.02 % | 1 | 3.366 V | 3.234 V | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G4 | e2 | Not Qualified | 260 | 10 | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252 | TO-252, SMSIP5H,.37,50TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |