Filter Your Search
1 - 1 of 1 results
|
BA30E00WHFP-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 300 mV | 600 mA | 600 mV | 600 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 18 V | 0.31 | 0.09 % | 0.09 % | 11.25 % | 1 | 3.366 V | 3.234 V | 3.3 V | 800 mV | BIPOLAR | 2 % | R-PSSO-G7 | Not Qualified | 125 °C | 105 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMSIP7H,.4,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | SINGLE | 8 mm | 9.395 mm | 2.005 mm | ROHM CO LTD | MODULE | , SMSIP7H,.4,50TB | 7 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo | ROHM Semiconductor |