Filter Your Search
1 - 3 of 3 results
|
BA240-740G-TR
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 240 | 8 | 1.27 mm | 8 | 100 mΩ | MALE | 50 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | 600VAC V | NO | .278 N | .1946 N | e4 | UL | -60 °C | 260 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | SURFACE MOUNT | 0.583 inch | 0.157 inch | 1.665 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
BA240-740G
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 240 | 8 | 1.27 mm | 8 | 100 mΩ | MALE | 50 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TRAY PACKAGING W/O KAPTON TAPE | 600VAC V | NO | .278 N | .1946 N | e4 | UL | -60 °C | 260 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | SURFACE MOUNT | 0.583 inch | 0.157 inch | 1.665 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
BA240-740G-VC
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 240 | 8 | 1.27 mm | 8 | 100 mΩ | MALE | 50 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | VACUUM PICK-UP CAP, NO REEL | 600VAC V | NO | .278 N | .1946 N | e4 | UL | -60 °C | 260 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | SURFACE MOUNT | 0.583 inch | 0.157 inch | 1.665 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |