Filter Your Search
1 - 3 of 3 results
|
BA17807T
ROHM Semiconductor
|
$0.6543 | Yes | Yes | Active | 22 V | 9.5 V | 7 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.14 % | 0.14 % | 1 | 7.35 V | 6.65 V | BIPOLAR | 5 % | R-PSFM-T3 | e3/e2 | Not Qualified | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN/TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | TO-220FP | TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ROHM Semiconductor | ||
|
BA17807T-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 7 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PSFM-T3 | e3/e2 | Not Qualified | 260 | 10 | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN/TIN COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | TO-220, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
BA17807T-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 22 V | 9.5 V | 7 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 7.35 V | 6.65 V | BIPOLAR | 5 % | R-PSFM-T3 | e3/e2 | Not Qualified | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN/TIN COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |