Filter Your Search
1 - 10 of 12 results
|
BA170X
Bkc Semiconductors Inc
|
Check for Price | Transferred | 150 mA | 1 V | 100 ns | 50 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | BKC SEMICONDUCTORS INC | unknown | |||||||||||||||||||||||||||||||||
|
BA1701
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | NO | BIPOLAR | Not Qualified | R-PDIP-T16 | 55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | ROHM CO LTD | unknown | DIP | DIP, DIP16,.3 | 16 | 8542.39.00.01 | CONSUMER CIRCUIT | 19.4 mm | DIP | DIP16,.3 | 4.55 mm | 17 mA | 14 V | 4.5 V | COMMERCIAL | 7.62 mm | ||||||||||||||||||||||||
|
BA170
Baneasa SA
|
Check for Price | Obsolete | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | BANEASA S A | unknown | O-LALF-W2 | EAR99 | |||||||||||||||||||||||||||||||||||
|
BA170
International Semiconductor Inc
|
Check for Price | Obsolete | 150 mA | 1 V | 100 ns | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | 1 | Not Qualified | O-LALF-W2 | DO-35 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL SEMICONDUCTOR INC | unknown | O-LALF-W2 | 8541.10.00.70 | EAR99 | ||||||||||||||||||||||||||||
|
BA170
L-com Inc
|
Check for Price | Active | L-COM INC | unknown | RF STRAIGHT ADAPTER | NO | NO | NO | |||||||||||||||||||||||||||||||||||||||||||||||||
|
BA170X
Microsemi Corporation
|
Check for Price | Obsolete | 150 mA | 100 ns | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | O-LALF-W2 | 8541.10.00.70 | EAR99 | ||||||||||||||||||||||||||||||
|
BA170
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 150 mA | 100 ns | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | 1 | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | 8541.10.00.70 | EAR99 | ||||||||||||||||||||||||||||
|
BA170
TDK Micronas GmbH
|
Check for Price | No | Transferred | 150 mA | 1 V | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | ITT SEMICONDUCTOR | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
BA170A
L-com Inc
|
Check for Price | Obsolete | L-COM INC | unknown | RF CONNECTOR ADAPTER | NO | NO | NO | JACK | ||||||||||||||||||||||||||||||||||||||||||||||||
|
BA170R
Microsemi Corporation
|
Check for Price | Obsolete | 150 mA | 100 ns | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | O-LALF-W2 | 8541.10.00.70 | EAR99 |