Parametric results for: BA157G under Signal Diodes

Filter Your Search

1 - 10 of 56 results

All Filters
|
1.21.51.21.31.41.41.5
-
0.510.50.751
-
55 00051 2542 5033 7515 000
-
0.150.50.150.3250.4120.5
-
Manufacturer Part Number: ba157g
Select parts from the table below to compare.
Compare
Select Parts Part Number
BA157GPHE3/73
Vishay Semiconductors
BA157G
SynSemi Inc
BA157GHA0G
Taiwan Semiconductor
BA157G-K
Taiwan Semiconductor
BA157GHR1
Taiwan Semiconductor
BA157GA0
Taiwan Semiconductor
BA157GP-E3/73
Vishay Semiconductors
BA157GP/73
Vishay Semiconductors
BA157G
LRC Leshan Radio Co Ltd
BA157G
Taiwan Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Obsolete 1 A 1.3 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 HIGH RELIABILITY GENERAL PURPOSE 20 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.80
Obsolete SYNSEMI INC unknown EAR99
Yes Active RECTIFIER DIODE PURE TIN TAIWAN SEMICONDUCTOR CO LTD unknown
Yes Active RECTIFIER DIODE e3 1 Matte Tin (Sn) TAIWAN SEMICONDUCTOR CO LTD not_compliant
Yes Active 1 A 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 HIGH RELIABILITY, LOW POWER LOSS GENERAL PURPOSE 1 O-PALF-W2 e3 AEC-Q101 DO-204AL 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.80
Yes Active 1 A 1.2 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 HIGH RELIABILITY, LOW POWER LOSS GENERAL PURPOSE 30 A 1 O-PALF-W2 e3 DO-204AL 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD DO-41, 2 PIN compliant EAR99 8541.10.00.80
Yes Not Recommended 1 A 1.3 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 20 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.80
No Obsolete 1 A 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 METALLURGICALLY BONDED GENERAL PURPOSE 20 A 1 Not Qualified O-PALF-W2 e0 DO-204AL ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.80
Active 1 A 1.3 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 20 A 1 O-PALF-W2 DO-41 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL LESHAN RADIO CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.80
Yes Active 1 A 1.2 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 HIGH RELIABILITY, LOW POWER LOSS GENERAL PURPOSE 30 A 1 Not Qualified O-PALF-W2 e3 DO-41 1 150 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.80 Taiwan Semiconductor
Compare
BA157GPHE3/73
Vishay Semiconductors
Check for Price Yes Obsolete 1 A 1.3 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 HIGH RELIABILITY GENERAL PURPOSE 20 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.80
BA157G
SynSemi Inc
Check for Price Obsolete SYNSEMI INC unknown EAR99
BA157GHA0G
Taiwan Semiconductor
Check for Price Yes Active RECTIFIER DIODE PURE TIN TAIWAN SEMICONDUCTOR CO LTD unknown
BA157G-K
Taiwan Semiconductor
Check for Price Yes Active RECTIFIER DIODE e3 1 Matte Tin (Sn) TAIWAN SEMICONDUCTOR CO LTD not_compliant
BA157GHR1
Taiwan Semiconductor
Check for Price Yes Active 1 A 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 HIGH RELIABILITY, LOW POWER LOSS GENERAL PURPOSE 1 O-PALF-W2 e3 AEC-Q101 DO-204AL 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.80
BA157GA0
Taiwan Semiconductor
Check for Price Yes Active 1 A 1.2 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 HIGH RELIABILITY, LOW POWER LOSS GENERAL PURPOSE 30 A 1 O-PALF-W2 e3 DO-204AL 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD DO-41, 2 PIN compliant EAR99 8541.10.00.80
BA157GP-E3/73
Vishay Semiconductors
Check for Price Yes Not Recommended 1 A 1.3 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 20 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.80
BA157GP/73
Vishay Semiconductors
Check for Price No Obsolete 1 A 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 METALLURGICALLY BONDED GENERAL PURPOSE 20 A 1 Not Qualified O-PALF-W2 e0 DO-204AL ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.80
BA157G
LRC Leshan Radio Co Ltd
Check for Price Active 1 A 1.3 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 20 A 1 O-PALF-W2 DO-41 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL LESHAN RADIO CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.80
BA157G
Taiwan Semiconductor
Check for Price Yes Active 1 A 1.2 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 HIGH RELIABILITY, LOW POWER LOSS GENERAL PURPOSE 30 A 1 Not Qualified O-PALF-W2 e3 DO-41 1 150 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.80 Taiwan Semiconductor