Filter Your Search
1 - 4 of 4 results
|
BA1450S
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | NO | 1 | Not Qualified | R-PDIP-T24 | e3/e2 | 75 °C | -25 °C | 260 | 10 | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN/TIN COPPER | THROUGH-HOLE | 1.778 mm | DUAL | ROHM CO LTD | DIP | SDIP-24 | 24 | compliant | 8542.39.00.01 | ROHM Semiconductor | AUDIO SINGLE CHIP RECEIVER | AM/FM | 1.8 % | 22.9 mm | 90 mV | 480 mV | SDIP | 4.25 mm | 80 dB | 29 mA | 8 V | 3.8 V | COMMERCIAL EXTENDED | 7.62 mm | |||||||||||||||||||||
|
BA145
Texas Instruments
|
Check for Price | Obsolete | 300 mA | 1 V | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | 1 A | 1 | 125 °C | TEXAS INSTRUMENTS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
BA1451F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 1 | Not Qualified | R-PDSO-G24 | e3/e2 | 75 °C | -25 °C | 260 | 10 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | ROHM CO LTD | SOIC | SOP-24 | 24 | compliant | 8542.39.00.01 | AUDIO SINGLE CHIP RECEIVER | AM/FM | 0.6 % | 15 mm | 90 mV | 480 mV | SOP | 1.9 mm | 80 dB | 29 mA | 8 V | 3.8 V | COMMERCIAL EXTENDED | 5.4 mm | ||||||||||||||||||||||
|
BA1458
Nichicon Corporation
|
Check for Price | Obsolete | NO | 1 | Not Qualified | R-MDMA-T10 | 10 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | DUAL | NICHICON CORP | MODULE | , | 10 | unknown | 8532.22.00 | DMA | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 3.6 V | 2.4 V | 0.667 % | 1 | 12.2 V | 11.8 V | 12 V | 1.2 W | NO |