Filter Your Search
1 - 2 of 2 results
|
BA10324AF-E2
ROHM Semiconductor
|
$0.2480 | Yes | Yes | Not Recommended | 7 mV | 0.2 V/us | 250 nA | 2 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 32 V | INDUSTRIAL | 500 | 25118.9 | R-PDSO-G14 | Not Qualified | e2 | 75 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 1.71 mm | 4.4 mm | 8.7 mm | ROHM CO LTD | SOIC | 14 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | |||
|
BA10324AFE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 7 mV | 0.2 V/us | 250 nA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | INDUSTRIAL | 500 | 25118.9 | R-PDSO-G14 | Not Qualified | e2 | 75 dB | 85 °C | -40 °C | 260 | 10 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.71 mm | 4.4 mm | 8.7 mm | ROHM CO LTD | SOIC | 14 | unknown | SOP, |