Filter Your Search
1 - 1 of 1 results
|
BA102
XP Power
|
Check for Price | Contact Manufacturer | NO | 12 V | 5 V | 125 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 65 % | 5.5 V | 4.5 V | 0.3 % | 0.5 % | 1 | 1 | 12.48 V | 11.52 V | SHORT CIRCUIT | 0.017675 Vrms | 1.5 W | NO | R-XDMA-P12 | 71 °C | -25 °C | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.2 mm | 20.3 mm | XP POWER LTD | PACKAGE-24/12 | compliant | EAR99 |