Filter Your Search
1 - 1 of 1 results
|
BA09BC0T
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 16 V | 10 V | 9 V | 300 mV | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.075 % | 1 | 9.18 V | 8.82 V | 2 % | R-PSFM-T3 | e3/e2 | Not Qualified | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN/TIN COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | SFM | TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |