Filter Your Search
1 - 10 of 29 results
|
BA09CC0WFP-E2
ROHM Semiconductor
|
$1.0131 | Yes | Yes | Active | 125 °C | -40 °C | 6.5 mm | ROHM CO LTD | TO-252 | TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | FIXED | 500 mV | 300 mV | 35 V | 25 V | 4 V | R-PSSO-G4 | 0.1 % | 0.1 % | 1 | 1 | 4 | 125 °C | 1 A | 9.18 V | 8.82 V | 9 V | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | NOT SPECIFIED | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.5 mm | YES | BIPOLAR | GULL WING | 1.27 mm | SINGLE | NOT SPECIFIED | 2 % | 5.5 mm | ||||||
|
BA09CC0FP-E2
ROHM Semiconductor
|
$1.0839 | Yes | Yes | Active | 6.5 mm | ROHM CO LTD | TO-252 | TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | FIXED | 500 mV | 300 mV | 35 V | 25 V | 4 V | R-PSSO-G2 | 0.1 % | 0.1 % | 1 | 1 | 2 | 125 °C | 1 A | 9.18 V | 8.82 V | 9 V | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | NOT SPECIFIED | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.5 mm | YES | BIPOLAR | GULL WING | 2.3 mm | SINGLE | NOT SPECIFIED | 2 % | 5.5 mm | 1 | |||||||
|
BA09CC0T
ROHM Semiconductor
|
$1.5788 | Yes | Yes | Active | 125 °C | -40 °C | ROHM CO LTD | TO-220FP | TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | FIXED | 500 mV | 300 mV | 35 V | 25 V | 4 V | R-XSFM-T3 | 0.1 % | 0.15 % | 1 | 1 | 3 | 125 °C | 1 A | 9.18 V | 8.82 V | 9 V | UNSPECIFIED | SFM | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NO | BIPOLAR | THROUGH-HOLE | 2.54 mm | SINGLE | NOT SPECIFIED | 2 % | e2 | Tin/Copper (Sn/Cu) | ||||||||
|
BA09CC0T-E2
ROHM Semiconductor
|
Check for Price | Active | ROHM CO LTD | TO-220FP | LEAD FREE, TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 500 mV | 25 V | 4 V | R-XSFM-T3 | 1 | 3 | 150 °C | 1 A | 9.18 V | 8.82 V | 9 V | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NO | BIPOLAR | THROUGH-HOLE | SINGLE | ||||||||||||||||||||||||||
|
BA09T-E2
ROHM Semiconductor
|
Check for Price | Active | ROHM CO LTD | TO-220FP | TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | R-PSFM-T3 | 1 | 3 | 1 A | 9 V | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NO | THROUGH-HOLE | SINGLE | |||||||||||||||||||||||||||||||||
|
BA09FP
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 6.5 mm | ROHM CO LTD | TO-252 | TO-252, SIP3,.1TB | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 500 mV | 300 mV | 35 V | 25 V | 10 V | R-PSSO-G2 | 0.1 % | 0.15 % | 1 | 1 | 2 | 125 °C | 1 A | 9.45 V | 8.45 V | 9 V | PLASTIC/EPOXY | TO-252 | SIP3,.1TB | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.5 mm | YES | BIPOLAR | GULL WING | 2.3 mm | SINGLE | NOT SPECIFIED | 5 % | 5.5 mm | |||||||||||
|
BA09CC0WT-TR
ROHM Semiconductor
|
Check for Price | Active | ROHM CO LTD | TO-220FP | LEAD FREE, TO-220FP, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 500 mV | 25 V | 4 V | R-XSFM-T5 | 1 | 5 | 150 °C | 1 A | 9.18 V | 8.82 V | 9 V | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NO | BIPOLAR | THROUGH-HOLE | SINGLE | ||||||||||||||||||||||||||
|
BA09BC0T
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ROHM CO LTD | SFM | TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 500 mV | 300 mV | 16 V | 10 V | R-PSFM-T3 | 0.075 % | 1 | 3 | 150 °C | 1 A | 9.18 V | 8.82 V | 9 V | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NO | THROUGH-HOLE | SINGLE | 10 | 2 % | e3/e2 | TIN/TIN COPPER | ||||||||||||||||||
|
BA09T-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ROHM CO LTD | TO-220FP | TO-220, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | R-PSFM-T3 | 1 | 3 | 9 V | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | NO | THROUGH-HOLE | SINGLE | 10 | e3/e2 | TIN/TIN COPPER | ||||||||||||||||||||||||||||
|
BA09ST-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ROHM CO LTD | TO-220FP | TO-220, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | R-PSFM-T5 | 1 | 5 | 9 V | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | NO | THROUGH-HOLE | SINGLE | 10 | e3/e2 | TIN/TIN COPPER |