Filter Your Search
1 - 3 of 3 results
|
BA033LBSG-TR
ROHM Semiconductor
|
Check for Price | Obsolete | 7 V | 4.3 V | 3.3 V | 90 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 9 V | 0.03 % | 0.08 % | 1 | 3.382 V | 3.218 V | 2.5 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ROHM CO LTD | compliant | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
BA033LBSG2-TR
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 7 V | 4.3 V | 3.3 V | 90 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 9 V | 0.03 % | 0.08 % | 1 | 3.382 V | 3.218 V | 2.484848 % | R-PDSO-G5 | 125 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | ROHM CO LTD | compliant | Fixed,Positive,Single Output,Ldo | SSOP-5 | ROHM Semiconductor | |||||||||||
|
BA033LBSG
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 7 V | 2.5 V | 3.3 V | 90 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 9 V | 0.03 % | 0.08 % | 1 | 3.382 V | 3.218 V | BIPOLAR | 2.5 % | R-PDSO-G5 | e2 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN COPPER | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ROHM CO LTD | unknown | Fixed,Positive,Single Output,Standard Drop | LSSOP, TSOP5/6,.11,37 | SOIC | 5 | EAR99 | 8542.39.00.01 |