Filter Your Search
1 - 10 of 43 results
|
BA033T
ROHM Semiconductor
|
$0.8296 | Yes | Yes | Active | 25 V | 4.3 V | 3.3 V | 300 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.1 % | 0.15 % | 1 | 3.47 V | 3.13 V | BIPOLAR | 5 % | R-PSFM-T3 | e3/e2 | Not Qualified | 125 °C | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN/TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | TO-220FP | TO-220, SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||
|
BA033CC0FP-E2
ROHM Semiconductor
|
$0.8396 | Yes | Yes | Active | 25 V | 4 V | 3.3 V | 300 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.1 % | 0.1 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252 | TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||
|
BA033CC0WFP-E2
ROHM Semiconductor
|
$1.0219 | Yes | Yes | Active | 25 V | 4 V | 3.3 V | 300 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.1 % | 0.1 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G5 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252 | TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||
|
BA033SFP-E2
ROHM Semiconductor
|
$1.0251 | Yes | Active | 25 V | 4.3 V | 3.3 V | 300 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.15 % | 1 | R-PSSO-G4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252 | TO-252, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||||||||||||
|
BA033FP-E2
ROHM Semiconductor
|
$1.0547 | Yes | Yes | Active | 25 V | 4.3 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.47 V | 3.13 V | 5.2 % | R-PSSO-G2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252 | TO-252, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||||||||
|
BA033CC0WT-V5
ROHM Semiconductor
|
$1.0990 | Yes | Yes | Active | 25 V | 4 V | 3.3 V | 300 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.1 % | 0.15 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-XSFM-T5 | e2 | Not Qualified | 150 °C | 260 | 10 | 5 | UNSPECIFIED | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 1.7 mm | SINGLE | ROHM CO LTD | TO-220FP | ZIP, ZIP5,.15,.17,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||
|
BA033ST
ROHM Semiconductor
|
$1.2250 | Yes | Yes | Active | 25 V | 4.3 V | 3.3 V | 300 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.1 % | 0.15 % | 1 | 3.47 V | 3.13 V | BIPOLAR | 5 % | R-PSFM-T5 | e3/e2 | Not Qualified | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN/TIN COPPER | THROUGH-HOLE | 1.7 mm | SINGLE | ROHM CO LTD | TO-220FP | TO-220, SIP5,.1,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||
|
BA033CC0T
ROHM Semiconductor
|
$1.3001 | Yes | Yes | Active | 25 V | 4 V | 3.3 V | 300 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.1 % | 0.15 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-XSFM-T3 | e2 | Not Qualified | 150 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | TO-220FP | TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||
|
BA033CC0WT
ROHM Semiconductor
|
$1.9939 | Yes | Yes | Active | 25 V | 4 V | 3.3 V | 300 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.1 % | 0.15 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-XSFM-T5 | e2 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 1.7 mm | SINGLE | ROHM CO LTD | TO-220FP | TO-220FP, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||
|
BA033CC0WFP-TR
ROHM Semiconductor
|
Check for Price | Active | 25 V | 4 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G5 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252 | LEAD FREE, TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |