Filter Your Search
1 - 10 of 45 results
|
UBA2014T/N1,518
NXP Semiconductors
|
$1.7700 | Yes | Obsolete | 13 V | 90 kHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 13.6 V | 12.4 V | 600 V | YES | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 3 | 80 °C | -25 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, MS-012, SOT-109-1, PLASTIC, SO-16 | 16 | SOT109-1 | compliant | 8542.31.00.01 | NXP | ||||||||||||||||||||
|
BA2016AP/1,112
NXP Semiconductors
|
Check for Price | Obsolete | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BA20T-E2
ROHM Semiconductor
|
Check for Price | Obsolete | 1 | NO | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | TO-220, | 3 | unknown | 8542.39.00.01 | EAR99 | Fixed,Positive,Single Output,Standard Drop | 20 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | ||||||||||||||||||||||||||||||||||||||
|
BA2002
L-com Inc
|
Check for Price | Obsolete | L-COM INC | unknown | RF CONNECTOR ADAPTER | NO | NO | NO | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UBA2017AT/N1
NXP Semiconductors
|
Check for Price | Obsolete | VACUUM FLUORESCENT DISPLAY DRIVER | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BA20SFP
ROHM Semiconductor
|
Check for Price | Obsolete | 1 | YES | R-PSSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | SINGLE | 6.5 mm | 2.5 mm | 5.5 mm | ROHM CO LTD | TO-252 | TO-252, | 4 | unknown | 8542.39.00.01 | EAR99 | Fixed,Positive,Single Output,Standard Drop | 20 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |||||||||||||||||||||||||||||||||
|
BA2003
L-com Inc
|
Check for Price | Obsolete | L-COM INC | unknown | RF CONNECTOR ADAPTER | NO | NO | NO | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UBA2017P/N1
NXP Semiconductors
|
Check for Price | Active | 1 | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 2.2 mA | NO | R-PDIP-T16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.025 mm | 4.2 mm | 7.62 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||
|
BA20-601A
Facon
|
Check for Price | Obsolete | 2 A | NO | FACON | unknown | EAR99 | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 30 A | 4 | 1 | 100 V | ||||||||||||||||||||||||||||||||||||||||||||||||
|
BA20ST
ROHM Semiconductor
|
Check for Price | Obsolete | 1 | NO | R-PSFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | TO-220, | 3 | unknown | 8542.39.00.01 | EAR99 | Fixed,Positive,Single Output,Standard Drop | 20 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR |