Filter Your Search
1 - 10 of 3,223 results
|
510ABA200M000AAG
Silicon Laboratories Inc
|
$4.4462 | Yes | Transferred | LVPECL | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | |||||||||||||||||||||||||
|
510FBA200M000BAG
Silicon Laboratories Inc
|
$4.5054 | Yes | Transferred | LVDS | SI510 | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | ||||||||||||||||||||||||
|
510BBA200M000AAG
Silicon Laboratories Inc
|
$4.5776 | Yes | Transferred | LVDS | SI510 | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | ||||||||||||||||||||||||
|
511BBA200M000AAG
Silicon Laboratories Inc
|
$4.7093 | Yes | Transferred | LVDS | SI511 | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | ||||||||||||||||||||||||
|
MX775BBA200M000
Microchip Technology Inc
|
$5.1496 | Yes | Active | 200 MHz | 50 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 350 ps | NO | 350 ps | 180 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7mm x 5mm x 1.22mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | LGA ,QFN, 6 PIN | |||||||
|
PX-721-EDT-HCBA-200M192000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 200.192 MHz | 32 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||
|
PX-721-HAT-HABA-200M000000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 200 MHz | 32 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 1.2 ns | NO | 1.2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||
|
PX-721-EDW-SABA-20M8285720
Vectron International
|
Check for Price | Yes | Obsolete | 20.8286 MHz | 100 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||
|
PX-721-EDT-SCBA-20M0000000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 100 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | |||||||||
|
SG-210SCBA2.0000X
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 2 MHz | 150 % | 15 pF | 3.3 V | CMOS | STAND BY FUNCTION | 7 ns | NO | 7 ns | 4 mA | 3.6 V | 2.7 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | LCC4,.08X.1,67/51 | YES | Gold (Au) | 2.5mm x 2mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | LCC4,.08X.1,67/51 |