Filter Your Search
1 - 10 of 3,223 results
|
500SABA20M0000ACHR
Silicon Laboratories Inc
|
$0.6300 | Yes | Transferred | 20 MHz | 250 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 54/46 % | 85 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 4.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | SMD, 4 PIN | unknown | Clock | Silicon Labs | |||||||||||
|
500DCBA20M0000ACHR
Silicon Laboratories Inc
|
$0.7522 | Yes | Transferred | 20 MHz | 250 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 460 ps | NO | 460 ps | 27.7 mA | 3.63 V | 2.97 V | 54/46 % | 85 °C | SURFACE MOUNT | 6 | YES | 4mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | SMD, 6 PIN | compliant | Clock | ||||||||||||
|
500SABA20M0000ACH
Silicon Laboratories Inc
|
$0.7980 | Yes | Transferred | 20 MHz | 250 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 54/46 % | 85 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 4.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | SMD, 4 PIN | unknown | Clock | ||||||||||||
|
500DCBA20M0000ACH
Silicon Laboratories Inc
|
$0.9180 | Yes | Transferred | 20 MHz | 250 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 460 ps | NO | 460 ps | 27.7 mA | 3.63 V | 2.97 V | 54/46 % | 85 °C | SURFACE MOUNT | 6 | YES | 4mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | SMD, 6 PIN | compliant | Clock | ||||||||||||
|
500DFBA200M000ACHR
Silicon Laboratories Inc
|
$1.7690 | Yes | Transferred | 200 MHz | 3.3 V | CMOS | 200 MHz | 900 kHz | 9 mA | Not Qualified | 85 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | SILICON LABORATORIES INC | compliant | Clock | ||||||||||||||||||
|
500DFBA200M000ACH
Silicon Laboratories Inc
|
$2.1350 | Yes | Transferred | 200 MHz | 3.3 V | CMOS | 200 MHz | 900 kHz | 9 mA | Not Qualified | 85 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | SILICON LABORATORIES INC | compliant | Clock | ||||||||||||||||||
|
510CBA20M4800AAGR
Silicon Laboratories Inc
|
$2.7233 | Yes | Transferred | 20.48 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 1.2 ns | NO | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ||||||||||||
|
510JBA20M0000BAGR
Silicon Laboratories Inc
|
$3.1075 | Yes | Transferred | 20 MHz | 25 % | 100 OHM | 1.8 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 800 ps | NO | 800 ps | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||||||||
|
511JBA20M0000BAGR
Silicon Laboratories Inc
|
$3.1075 | Yes | Transferred | 20 MHz | 25 % | 100 OHM | 1.8 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 800 ps | NO | 800 ps | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||||||||
|
510CBA20M4800AAG
Silicon Laboratories Inc
|
$3.2670 | Yes | Transferred | 20.48 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | 1.2 ns | NO | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock |