Filter Your Search
1 - 2 of 2 results
|
B9949AA
Cypress Semiconductor
|
Check for Price | Transferred | 3.3 V | 8.9 ns | 1 | YES | TQFP | 3-STATE | 9949 | LOW SKEW CLOCK DRIVER | 160 MHz | DIFFERENTIAL MUX | 15 | 350 ps | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 650 µm | QUAD | 1.2 mm | 10 mm | 10 mm | INTERNATIONAL MICROCIRCUITS INC | QFP | TQFP, | 52 | unknown | 8542.39.00.01 | ||||||||||
|
B9949CA
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 10.5 ns | 10.5 ns | 1 | YES | TQFP | 3-STATE | 9949 | LOW SKEW CLOCK DRIVER | DIFFERENTIAL MUX | 20 mA | 15 | 350 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | TQFP52,.47SQ,25 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-52 | 52 | compliant | 8542.39.00.01 |