Filter Your Search
1 - 3 of 3 results
|
B39202-B9309-G110
TDK Epcos
|
Check for Price | Obsolete | 150 OHM//82 nH Ω | 50 OHM | SURFACE MOUNT | 881.5 MHz | SAW FILTER | CENTER FREQUENCY 1960.0 MHZ POSSIBLE | 1.8 dB | 2 | 75 °C | -20 °C | 10 | 680 µm | 2 mm | 1.6 mm | EPCOS AG | unknown | |||||||||
|
B39192-B9309-G110
TDK Corporation
|
Check for Price | Yes | Active | 150 OHM//82 nH Ω | 50 OHM | SURFACE MOUNT | 881.5 MHz | 32.5 MHz | 26 dB | SAW FILTER | CENTER FREQUENCY 1960 MHZ POSSIBLE | 1.8 dB | 2 | e4 | 75 °C | -20 °C | 10 | Gold (Au) - with Nickel (Ni) barrier | 680 µm | 2 mm | TDK CORP | compliant | LEAD FREE, CERAMIC, SMT, QCS10H-10 | ||||
|
B39192-B9309-G110
TDK Epcos
|
Check for Price | Yes | Yes | Active | 150 OHM//82 nH Ω | 50 OHM | SURFACE MOUNT | 881.5 MHz | 32.5 MHz | 26 dB | SAW FILTER | CENTER FREQUENCY 1960 MHZ POSSIBLE | 1.8 dB | 2 | e4 | 75 °C | -20 °C | 10 | Gold (Au) - with Nickel (Ni) barrier | 680 µm | 2 mm | EPCOS AG | compliant |