Filter Your Search
1 - 9 of 9 results
|
B85111-A-B1
TDK Epcos
|
Check for Price | Yes | Obsolete | 440 V | 16 A | AC FEED THROUGH CAPACITOR | 50/60Hz Hz | e3 | 100 °C | -40 °C | Matte Tin (Sn) | EPCOS AG | unknown | |||||||||||||||||
|
B85111-A-B13
TDK Epcos
|
Check for Price | Yes | Obsolete | 440 V | 100 A | PANEL MOUNT | AC FEED THROUGH CAPACITOR | 3.95 kV | 12 GΩ | 50/60Hz Hz | VDE | 2 | 52 mm | 66 mm | EPCOS AG | compliant | ||||||||||||||
|
B85111-A-B14
TDK Epcos
|
Check for Price | Yes | Obsolete | 440 V | 100 A | PANEL MOUNT | AC FEED THROUGH CAPACITOR | 2.5 kV | 12 GΩ | 50/60Hz Hz | VDE | 2 | 52 mm | 66 mm | EPCOS AG | compliant | ||||||||||||||
|
B85111A2503B500
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 250 V | 50 A | PANEL MOUNT | 300 MHz | 100 kHz | AC FEED THROUGH CAPACITOR | 3 kV | 90 dB | 2 dB | 50/60Hz Hz | UL | 85 °C | -40 °C | EPCOS AG | compliant | |||||||||||
|
B85111-A2503-B500
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 250 V | 50 A | PANEL MOUNT | 300 MHz | 100 kHz | AC FEED THROUGH CAPACITOR | B85111-A2503-B500 | 3 kV | 80 dB | 2 dB | 50 Hz | UL | 27 mm | 45 mm | D27.0XH45.0 (mm)/D1.063XH1.772 (inch) | EPCOS AG | compliant | METAL PACKAGE-2 | ||||||||
|
B85111-A-B2
TDK Epcos
|
Check for Price | Yes | Obsolete | 440 V | 16 A | AC FEED THROUGH CAPACITOR | 50/60Hz Hz | e3 | 100 °C | -40 °C | Matte Tin (Sn) | EPCOS AG | unknown | |||||||||||||||||
|
B85111A2503B500
TDK Corporation
|
Check for Price | Yes | Obsolete | AC FEED THROUGH CAPACITOR | 85 °C | -40 °C | TDK CORP | not_compliant | ||||||||||||||||||||||
|
B85111-A-B15
TDK Epcos
|
Check for Price | Yes | Obsolete | 440 V | 200 A | PANEL MOUNT | AC FEED THROUGH CAPACITOR | 3.95 kV | 12 GΩ | 50/60Hz Hz | VDE | 2 | 52 mm | 87 mm | EPCOS AG | compliant | ||||||||||||||
|
B85111-A-B20
TDK Epcos
|
Check for Price | Yes | Obsolete | 250 V | 50 A | PANEL MOUNT | AC FEED THROUGH CAPACITOR | 2.7 kV | 12 GΩ | 50/60Hz Hz | VDE | 2 | 27 mm | 86 mm | EPCOS AG | compliant |