Filter Your Search
1 - 10 of 2,301 results
|
B84111F0000M125
TDK Epcos
|
$1.0000 | Yes | Yes | Active | 250 V | 25 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 38 mm | 63 mm | 51 mm | EPCOS AG | compliant | TDK | |||||||||||||||||||
|
B84111F0000M136
TDK Epcos
|
$1.0000 | Yes | Yes | Active | 250 V | 36 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 2 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 38 mm | 63 mm | 51 mm | EPCOS AG | compliant | TDK | ||||||||||||||||||
|
B84773A0001A000
TDK Epcos
|
$1.0000 | Active | 250 V | 1 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 173 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 85 °C | -25 °C | 35 mm | 46 mm | 44.5 mm | EPCOS AG | unknown | TDK | |||||||||||||||||||||
|
B84773A0002A000
TDK Epcos
|
$1.0000 | Active | 250 V | 2 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 173 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 85 °C | -25 °C | 35 mm | 46 mm | 44.5 mm | EPCOS AG | unknown | TDK | |||||||||||||||||||||
|
B84113H0000M125
TDK Epcos
|
$1.0000 | Active | 250 V | 25 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 2 mA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 53 mm | 133 mm | 59 mm | EPCOS AG | unknown | TDK | ||||||||||||||||||||
|
B84773A0006A000
TDK Epcos
|
$1.0000 | Active | 250 V | 6 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 173 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 85 °C | -25 °C | 35 mm | 46 mm | 44.5 mm | EPCOS AG | unknown | TDK | |||||||||||||||||||||
|
B84771A0016A000
TDK Epcos
|
$1.0000 | Active | PANEL | STANDARDS: IEC/EN 60320-1, UL 1283; CSA C22.2 | EPCOS AG | unknown | TDK | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | NOT SPECIFIED | NOT APPLICABLE | MALE | NOT SPECIFIED | SNAP | NO | YES | NO | 16A, 250VAC/DC | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | 3 | ||||||||||||||||
|
FN406B-8.4-02
Schaffner
|
$1.0000 | Yes | Yes | Active | 250 V | 8.4 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION; INDUCTANCE 0.3 MILLIHENRY | 2.5 kV | 2 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 28 mm | 45 mm | 15 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||||||||||||||
|
B84111F0000M120
TDK Epcos
|
$1.0000 | Yes | Yes | Active | 250 V | 20 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 2 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 48 mm | 45 mm | EPCOS AG | compliant | TDK | ||||||||||||||||||
|
B84773A0004A000
TDK Epcos
|
$1.0000 | Active | 250 V | 4 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 173 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 35 mm | 46 mm | 44.5 mm | EPCOS AG | unknown | TDK |