Filter Your Search
1 - 2 of 2 results
|
B84143D0120R127
TDK Corporation
|
Check for Price | Yes | Active | 530 V | 120 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 166 mA | 50/60Hz Hz | UL; CSA; IEC | 100 °C | -25 °C | 226 mm | 380 mm | 125 mm | TDK CORP | METAL PACKAGE | not_compliant | TDK | |||
|
B84143D0120R127
TDK Epcos
|
Check for Price | Yes | Yes | Active | 530 V | 120 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 166 mA | 50/60Hz Hz | UL; CSA; IEC | 100 °C | -25 °C | 226 mm | 380 mm | 125 mm | EPCOS AG | compliant | TDK |