Filter Your Search
1 - 4 of 4 results
|
B84143B0150S024
TDK Epcos
|
Check for Price | Yes | Yes | Active | 760 V | 150 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.89 kV | 905 mA | 50/60Hz Hz | UL; CUL | 100 °C | -25 °C | 141 mm | 260 mm | 140 mm | EPCOS AG | compliant | TDK | |||
|
B84143-B150-S24
TDK Corporation
|
Check for Price | Yes | Active | 760 V | 150 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.89 kV | 905 mA | 50/60Hz Hz | UL; CUL | 141 mm | 260 mm | 140 mm | TDK CORP | compliant | METAL PACKAGE | ||||||
|
B84143B0150S024
TDK Corporation
|
Check for Price | Yes | Active | 760 V | 150 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.89 kV | 905 mA | 50/60Hz Hz | UL; CUL | 100 °C | -25 °C | 141 mm | 260 mm | 140 mm | TDK CORP | compliant | METAL PACKAGE | ||||
|
B84143-B150-S24
TDK Epcos
|
Check for Price | Yes | Yes | Active | 760 V | 150 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.89 kV | 905 mA | 50/60Hz Hz | UL; CUL | 141 mm | 260 mm | 140 mm | EPCOS AG | compliant |