Parametric results for: B84143B0150 under Mains Filters

Filter Your Search

1 - 10 of 15 results

|
-
-
-
-
Manufacturer Part Number: b84143b0150
Select parts from the table below to compare.
Compare
Compare
B84143B0150R110
TDK Epcos
Check for Price Yes Yes Obsolete 300 V 150 A PANEL MOUNT THREE PHASE EMI FILTER 2.7 kV 14 mA 50/60Hz Hz IEC; EN; VDE 100 °C -25 °C 200 mm 350 mm 90 mm EPCOS AG compliant
B84143-B150-S21
TDK Corporation
Check for Price Yes Obsolete 690 V 150 A PANEL MOUNT THREE PHASE EMI FILTER 2.89 kV 28 mA 50/60Hz Hz UL; CUL 141 mm 260 mm 140 mm TDK CORP compliant METAL PACKAGE
B84143B0150S021
TDK Corporation
Check for Price Yes Active 690 V 150 A PANEL MOUNT THREE PHASE EMI FILTER 2.89 kV 28 mA 50/60Hz Hz UL; CUL 100 °C -25 °C 141 mm 260 mm 140 mm TDK CORP compliant METAL PACKAGE
B84143-B150-S20
TDK Corporation
Check for Price Yes Active 530 V 150 A PANEL MOUNT THREE PHASE EMI FILTER 2.69 kV 20 mA 50/60Hz Hz UL; CUL 141 mm 260 mm 140 mm TDK CORP compliant METAL PACKAGE
B84143-B150-S20
TDK Epcos
Check for Price Yes Yes Active 530 V 150 A PANEL MOUNT THREE PHASE EMI FILTER 2.69 kV 20 mA 50/60Hz Hz UL; CUL 141 mm 260 mm 140 mm EPCOS AG compliant
B84143B0150S024
TDK Epcos
Check for Price Yes Yes Active 760 V 150 A PANEL MOUNT THREE PHASE EMI FILTER 2.89 kV 905 mA 50/60Hz Hz UL; CUL 100 °C -25 °C 141 mm 260 mm 140 mm EPCOS AG compliant TDK
B84143B0150S021
TDK Epcos
Check for Price Yes Yes Active 690 V 150 A PANEL MOUNT THREE PHASE EMI FILTER 2.89 kV 28 mA 50/60Hz Hz UL; CUL 100 °C -25 °C 141 mm 260 mm 140 mm EPCOS AG compliant TDK
B84143B0150S020
TDK Corporation
Check for Price Yes Active 530 V 150 A PANEL MOUNT THREE PHASE EMI FILTER 2.69 kV 20 mA 50/60Hz Hz UL; CUL 100 °C -25 °C 141 mm 260 mm 140 mm TDK CORP compliant METAL PACKAGE
B84143B0150R112
TDK Epcos
Check for Price Obsolete 300 V 150 A PANEL MOUNT THREE PHASE EMI FILTER 2.7 kV 14 mA 50/60Hz Hz IEC; EN; VDE 200 mm 350 mm EPCOS AG unknown
B84143B0150R110
TDK Corporation
Check for Price Yes Obsolete 300 V 150 A PANEL MOUNT THREE PHASE EMI FILTER 2.7 kV 14 mA 50/60Hz Hz IEC; EN; VDE 100 °C -25 °C 200 mm 350 mm 90 mm TDK CORP compliant METAL PACKAGE