Filter Your Search
1 - 4 of 4 results
|
B84143-B12-R
TDK Corporation
|
Check for Price | Yes | Obsolete | 440 V | 12 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 3.5 mA | 50/60Hz Hz | UL; CSA; EN | 81 mm | 171 mm | 126 mm | TDK CORP | METAL PACKAGE | compliant | |||
|
B84143B0012R000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 440 V | 12 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 3.5 mA | 50/60Hz Hz | UL; CSA; EN | 81 mm | 171 mm | 126 mm | EPCOS AG | compliant | |||
|
B84143-B12-R
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 440 V | 12 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 3.5 mA | 50/60Hz Hz | UL; CSA; EN | 81 mm | 171 mm | 126 mm | EPCOS AG | compliant | |||
|
B84143B0012R000
TDK Corporation
|
Check for Price | Yes | Obsolete | 440 V | 12 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 3.5 mA | 50/60Hz Hz | UL; CSA; EN | 81 mm | 171 mm | 126 mm | TDK CORP | METAL PACKAGE | compliant |