Filter Your Search
1 - 4 of 4 results
|
B84143A0050R021
TDK Epcos
|
$350.6800 | Yes | Yes | Active | 760 V | 50 A | SURFACE MOUNT | THREE PHASE EMI FILTER | 3 kV | 2.39 mA | 50/60Hz Hz | UL; CUL; CSA; IEC | 100 °C | -25 °C | 91 mm | 166 mm | 156 mm | EPCOS AG | compliant | TDK | |||
|
B84143-A50-R21
TDK Corporation
|
Check for Price | Yes | Active | 440 V | 50 A | PANEL MOUNT | THREE PHASE EMI FILTER | 3 kV | 12 mA | 50/60Hz Hz | UL; CUL; CSA; EN | 91 mm | 166 mm | 126 mm | TDK CORP | compliant | METAL PACKAGE | ||||||
|
B84143A0050R021
TDK Corporation
|
Check for Price | Yes | Active | 760 V | 50 A | SURFACE MOUNT | THREE PHASE EMI FILTER | 3 kV | 2.39 mA | 50/60Hz Hz | UL; CUL; CSA; IEC | 100 °C | -25 °C | 91 mm | 166 mm | 156 mm | TDK CORP | compliant | METAL PACKAGE | ||||
|
B84143-A50-R21
TDK Epcos
|
Check for Price | Yes | Yes | Active | 440 V | 50 A | PANEL MOUNT | THREE PHASE EMI FILTER | 3 kV | 12 mA | 50/60Hz Hz | UL; CUL; CSA; EN | 91 mm | 166 mm | 126 mm | EPCOS AG | compliant |