Filter Your Search
1 - 2 of 2 results
|
B84143A0008R000
TDK Corporation
|
Check for Price | Yes | Active | 480 V | 8 A | SURFACE MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 224 µA | 50/60Hz Hz | UL; CUL; CSA; IEC | 100 °C | -25 °C | 81 mm | 141 mm | 113 mm | TDK CORP | METAL PACKAGE | compliant | TDK | |||
|
B84143A0008R000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 480 V | 8 A | SURFACE MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 224 µA | 50/60Hz Hz | UL; CUL; CSA; IEC | 100 °C | -25 °C | 81 mm | 141 mm | 113 mm | EPCOS AG | compliant | TDK |