Filter Your Search
1 - 8 of 8 results
|
B84143-A25-R105
TDK Epcos
|
$91.2396 | Yes | Yes | Active | 520 V | 25 A | PANEL MOUNT | THREE PHASE EMI FILTER | TERMINAL BLOCK CONNECTIONS | 2.72 kV | 15 mA | 50/60Hz Hz | UL; ENEC-10 | 6 | 83 mm | 231 mm | 46.4 mm | EPCOS AG | compliant | |||
|
B84143-A25-R
TDK Epcos
|
Check for Price | Yes | Yes | Active | 275 V | 25 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 3.5 mA | 50/60Hz Hz | UL; CSA; EN | 91 mm | 166 mm | EPCOS AG | compliant | ||||||
|
B84143-A25-R206
TDK Epcos
|
Check for Price | Yes | Yes | Active | 275 V | 25 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 6 mA | 50/60Hz Hz | UL | 55 mm | 219 mm | EPCOS AG | compliant | ||||||
|
B84143-A25-R105
TDK Corporation
|
Check for Price | Yes | Active | 520 V | 25 A | PANEL MOUNT | THREE PHASE EMI FILTER | TERMINAL BLOCK CONNECTIONS | 2.72 kV | 15 mA | 50/60Hz Hz | UL; ENEC-10 | 6 | 83 mm | 231 mm | 46.4 mm | TDK CORP | compliant | METAL PACKAGE-6 | |||
|
B84143-A25-R206
TDK Corporation
|
Check for Price | Yes | Active | 275 V | 25 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 6 mA | 50/60Hz Hz | UL | 55 mm | 219 mm | TDK CORP | compliant | METAL PACKAGE | ||||||
|
B84143-A25-R
TDK Corporation
|
Check for Price | Yes | Active | 275 V | 25 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 3.5 mA | 50/60Hz Hz | UL; CSA; EN | 91 mm | 166 mm | TDK CORP | compliant | METAL PACKAGE | ||||||
|
B84143-A25-R21
TDK Epcos
|
Check for Price | Yes | Yes | Active | 440 V | 25 A | PANEL MOUNT | THREE PHASE EMI FILTER | 3 kV | 7 mA | 50/60Hz Hz | UL; CUL; CSA; EN | 91 mm | 166 mm | 126 mm | EPCOS AG | compliant | |||||
|
B84143-A25-R21
TDK Corporation
|
Check for Price | Yes | Active | 440 V | 25 A | PANEL MOUNT | THREE PHASE EMI FILTER | 3 kV | 7 mA | 50/60Hz Hz | UL; CUL; CSA; EN | 91 mm | 166 mm | 126 mm | TDK CORP | compliant | METAL PACKAGE |