Parametric results for: B82796C0474N215 under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b82796c0474n215
Select parts from the table below to compare.
Compare
Compare
B82796C0474N215
TDK Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 470 µH 200 mΩ 50 % NO 100 kHz 700 mA FERRITE 2 NO INDUCTANCE TOLERANCE IS -30 % e3 4 RECTANGULAR PACKAGE TIN OVER NICKEL DUAL IN-LINE SOLID LEAD TDK CORP compliant EAR99 8504.50.80.00
B82796C0474N215
TDK Epcos
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 470 µH 200 mΩ 50 % NO 100 kHz 700 mA FERRITE 2 NO INDUCTANCE TOLERANCE IS -30 % e3 4 RECTANGULAR PACKAGE TIN OVER NICKEL DUAL IN-LINE SOLID LEAD EPCOS AG compliant EAR99 8504.50.80.00