Parametric results for: B82794-C0106-N465 under Data Line Filters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: b82794c0106n465
Select parts from the table below to compare.
Compare
Compare
B82794C0106N465
TDK Corporation
Check for Price Yes Active 80 V 600 mA 700 mΩ 50 OHM Ω SURFACE MOUNT DATA LINE FILTER 10 mH 2 UL; IEC e3 8 TAPE AND REEL TIN OVER NICKEL 10.8 mm 14.5 mm 13.3 mm TDK CORP ROHS COMPLIANT, PLASTIC, SMD, 8 PIN compliant EAR99 8504.50.80.00 TDK
B82794-C0106-N465
TDK Epcos
Check for Price Yes Yes Active 80 V 600 mA 700 mΩ 50 OHM Ω SURFACE MOUNT DATA LINE FILTER B82794C0 10 mH 2 UL; IEC e3 TAPE AND REEL TIN OVER NICKEL 10.8 mm 14.5 mm L14.5XB13.3XH10.8 (mm)/L0.571XB0.524XH0.425 (inch) EPCOS AG compliant
B82794C0106N465
TDK Epcos
Check for Price Yes Yes Active 80 V 600 mA 700 mΩ 50 OHM Ω SURFACE MOUNT DATA LINE FILTER 10 mH 2 UL; IEC e3 8 TAPE AND REEL TIN OVER NICKEL 10.8 mm 14.5 mm 13.3 mm EPCOS AG compliant EAR99 8504.50.80.00 TDK