Filter Your Search
1 - 10 of 58 results
|
B82791G2301N001
TDK Epcos
|
$1.5147 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 30 mH | 2.2 Ω | 50 % | NO | 10 kHz | 300 mA | FERRITE | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | UL, ENEC, VDE | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR | Bulk | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 600 µm | 2.8 mm | 8 mm | 17.5 mm | 17.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82791G0015A016
TDK Epcos
|
$1.9700 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 900 mΩ | 35 % | NO | 100 mA | FERRITE | FILTER CHOKE | 2 | NO | e3 | 4 | RECTANGULAR PACKAGE | TIN OVER NICKEL | ON CIRCLE | PRINTED WIRING PIN | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||
|
B82791G2251N020
TDK Epcos
|
$2.0392 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 mH | 2.4 Ω | 50 % | NO | 10 kHz | 250 mA | FERRITE | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | UL, ENEC, VDE | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR | Bulk | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 600 µm | 2.8 mm | 8 mm | 17.5 mm | 17.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82791G0014A016
TDK Epcos
|
$3.0273 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 900 mΩ | 30 % | NO | 100 mA | FERRITE | FILTER CHOKE | 4 | NO | e3 | 8 | RECTANGULAR PACKAGE | TIN OVER NICKEL | ON CIRCLE | PRINTED WIRING PIN | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||
|
B82791G2301N001
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 30 mH | 2.2 Ω | 50 % | NO | 10 kHz | 300 mA | FERRITE | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | UL, ENEC, VDE | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR | Bulk | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 600 µm | 2.8 mm | 8 mm | 17.5 mm | 17.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | |||||
|
B82791-G2351-N1
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 mH | 1.9 Ω | 50 % | NO | 10 kHz | 350 mA | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
B82791-G15-A14
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 38 mH | 3.3 Ω | 30 % | NO | 100 mA | FERRITE | FILTER CHOKE | 2 | NO | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Bulk | RECTANGULAR PACKAGE | TIN OVER NICKEL | ON CIRCLE | PRINTED WIRING PIN | 8 mm | 17.5 mm | 17.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
B82791-G14-A17
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 200 µH | 180 mΩ | 30 % | NO | 100 mA | FERRITE | FILTER CHOKE | 4 | NO | e3 | 8 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | ON CIRCLE | PRINTED WIRING PIN | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
B82791-G15-A16
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 900 mΩ | 35 % | NO | 100 mA | FERRITE | FILTER CHOKE | 2 | NO | e3 | 4 | RECTANGULAR PACKAGE | TIN OVER NICKEL | ON CIRCLE | PRINTED WIRING PIN | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
B82791G15
TDK Epcos
|
Check for Price | Active | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | DATA LINE FILTER |