Filter Your Search
1 - 10 of 102 results
|
B82791G2301N001
TDK Epcos
|
$0.6686 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 30 mH | 2.2 Ω | 50 % | NO | 10 kHz | 300 mA | FERRITE | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | UL, ENEC, VDE | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR | Bulk | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 600 µm | 2.8 mm | 8 mm | 17.5 mm | 17.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82791G2251N020
TDK Corporation
|
$1.1573 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 mH | 2.4 Ω | 50 % | NO | 10 kHz | 250 mA | FERRITE | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | UL, ENEC, VDE | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR | Bulk | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 600 µm | 2.8 mm | 8 mm | 17.5 mm | 17.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT | |||
|
B82791G2301N001
TDK Corporation
|
$1.2507 | Yes | Active | GENERAL PURPOSE INDUCTOR | 30 mH | 2.2 Ω | 50 % | NO | 10 kHz | 300 mA | FERRITE | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | UL, ENEC, VDE | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR | Bulk | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 600 µm | 2.8 mm | 8 mm | 17.5 mm | 17.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT | |||
|
B82791H2601N001
TDK Corporation
|
$1.5743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 mH | 630 mΩ | 50 % | NO | 10 kHz | 600 mA | FERRITE | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | UL, ENEC, VDE | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR | Bulk | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 600 µm | 2.8 mm | 17.6 mm | 15.3 mm | 7.4 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT | |||
|
B82791H2251N020
TDK Corporation
|
$1.5884 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 mH | 2.4 Ω | 50 % | NO | 10 kHz | 250 mA | FERRITE | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | UL, ENEC, VDE | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR | Bulk | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 600 µm | 2.8 mm | 17.6 mm | 15.3 mm | 7.4 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT | |||
|
B82791H2301N001
TDK Corporation
|
$1.5884 | Yes | Active | GENERAL PURPOSE INDUCTOR | 30 mH | 2.2 Ω | 50 % | NO | 10 kHz | 300 mA | FERRITE | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | UL, ENEC, VDE | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR | Bulk | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 600 µm | 2.8 mm | 17.6 mm | 15.3 mm | 7.4 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT | |||
|
B82791H2351N001
TDK Corporation
|
$1.5909 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 mH | 1.9 Ω | 50 % | NO | 10 kHz | 350 mA | FERRITE | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | UL, ENEC, VDE | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR | Bulk | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 600 µm | 2.8 mm | 17.6 mm | 15.3 mm | 7.4 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT | |||
|
B82791H2901N020
TDK Corporation
|
$1.5909 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 250 mΩ | 50 % | NO | 10 kHz | 900 mA | FERRITE | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | UL, ENEC, VDE | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR | Bulk | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 600 µm | 2.8 mm | 17.6 mm | 15.3 mm | 7.4 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT | |||
|
B82791H0015A016
TDK Corporation
|
$1.7050 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 900 mΩ | 35 % | NO | 100 mA | FERRITE | FILTER CHOKE | 2 | NO | e3 | 4 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | PRINTED WIRING PIN | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||
|
B82791H2351N001
TDK Epcos
|
$1.7055 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 mH | 1.9 Ω | 50 % | NO | 10 kHz | 350 mA | FERRITE | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | UL, ENEC, VDE | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR | Bulk | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 600 µm | 2.8 mm | 17.6 mm | 15.3 mm | 7.4 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK |