Filter Your Search
1 - 3 of 3 results
|
B82790C0113N201
TDK Epcos
|
$1.5433 | Yes | Yes | Active | 80 V | 500 mA | 80 mΩ | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 11 µH | 2 | UL; IEC | e3 | 4 | TAPE AND REEL | MATTE TIN OVER NICKEL | 4.9 mm | 7.1 mm | 6 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
B82790-C0113-N201
TDK Epcos
|
Check for Price | Yes | Yes | Active | 500 mA | 120 mΩ | SURFACE MOUNT | DATA LINE FILTER | B82790 | 50 nH | 1 | e3 | TAPE AND REEL | MATTE TIN | 4.9 mm | 7.1 mm | L7.1XB6.0XH4.9 (mm)/L0.28XB0.236XH0.193 (inch) | EPCOS AG | compliant | |||||||||||
|
B82790C0113N201
TDK Corporation
|
Check for Price | Yes | Active | 80 V | 500 mA | 80 mΩ | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 11 µH | 2 | UL; IEC | e3 | 4 | TAPE AND REEL | MATTE TIN OVER NICKEL | 4.9 mm | 7.1 mm | 6 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT, SMD, 4 PIN |