Filter Your Search
1 - 2 of 2 results
|
B82789C0104H001
TDK Epcos
|
Check for Price | Yes | Yes | Active | 80 V | 150 mA | 1.5 Ω | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 100 µH | 2 | IEC | 150 °C | -55 °C | 4 | TAPE AND REEL | 3 mm | 4.5 mm | 3.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82789C0104H001
TDK Corporation
|
Check for Price | Yes | Active | 80 V | 150 mA | 1.5 Ω | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 100 µH | 2 | IEC | 150 °C | -55 °C | 4 | TAPE AND REEL | 3 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT, SMD, 4 PIN |