Filter Your Search
1 - 2 of 2 results
|
B82734W2132B030
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 mH | 560 mΩ | 50 % | NO | 10 kHz | 1.3 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | RADIAL | FLAT | 3 mm | 21.7 mm | 32.5 mm | 31 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82734W2132B030
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 mH | 560 mΩ | 50 % | NO | 10 kHz | 1.3 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | RADIAL | FLAT | 3 mm | 21.7 mm | 32.5 mm | 31 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | RADIAL LEADED |