Filter Your Search
1 - 2 of 2 results
|
B82734-R2322-B30
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 85 mΩ | 50 % | NO | 10 kHz | 3.2 A | FERRITE | FILTER CHOKE | 1 | NO | e3 | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||
|
B82734-R2322-B30
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 85 mΩ | 50 % | NO | 10 kHz | 3.2 A | FERRITE | FILTER CHOKE | 1 | NO | e3 | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | RADIAL LEADED, ROHS COMPLIANT |