Filter Your Search
1 - 2 of 2 results
|
B82725-J2602-N20
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 mH | 30 mΩ | 30 % | NO | 10 kHz | 6 A | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL IN-LINE | WIRE | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82725-J2602-N20
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 mH | 30 mΩ | 30 % | NO | 10 kHz | 6 A | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL IN-LINE | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK |