Parametric results for: B82725A2163N020 under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b82725a2163n020
Select parts from the table below to compare.
Compare
Compare
B82725A2163N020
TDK Epcos
Check for Price Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 560 µH 7 mΩ 30 % NO 100 kHz 16 A Ferrite POWER INDUCTOR 2 NO INDUCTANCE IS MEASURED AT 0.1 mA e3 125 °C -40 °C Rectangular 4 PCB Mount Tray RECTANGULAR PACKAGE TIN OVER NICKEL DUAL IN-LINE FLAT 4 mm 25 mm 44 mm 42.4 mm EPCOS AG compliant EAR99 8504.50.80.00 TDK
B82725A2163N020
TDK Corporation
Check for Price Buy Yes Active GENERAL PURPOSE INDUCTOR 560 µH 7 mΩ 30 % NO 100 kHz 16 A Ferrite POWER INDUCTOR 2 NO INDUCTANCE IS MEASURED AT 0.1 mA e3 125 °C -40 °C Rectangular 4 PCB Mount Tray RECTANGULAR PACKAGE TIN OVER NICKEL DUAL IN-LINE FLAT 4 mm 25 mm 44 mm 42.4 mm TDK CORP compliant EAR99 8504.50.80.00 ROHS COMPLIANT