Filter Your Search
1 - 1 of 1 results
|
B82724J8612N040
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 mH | 14 mΩ | 30 % | NO | 10 kHz | 6.1 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 1 | Radial | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | RADIAL | FLAT | 4 mm | 33.2 mm | 31.3 mm | 18.5 mm | TDK CORP | RADIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | TDK |