Filter Your Search
1 - 2 of 2 results
|
B82723J2501N001
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 mH | 2.1 Ω | 30 % | NO | 10 kHz | 500 mA | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | FLAT | 4 mm | 30.5 mm | 28 mm | 18.6 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82723J2501N001
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 mH | 2.1 Ω | 30 % | NO | 10 kHz | 500 mA | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | FLAT | 4 mm | 30.5 mm | 28 mm | 18.6 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT |