Parametric results for: B82723A2142N020 under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b82723a2142n020
Select parts from the table below to compare.
Compare
Compare
B82723A2142N020
TDK Epcos
$1.9100 Yes Yes Active GENERAL PURPOSE INDUCTOR 27 mH 440 mΩ 30 % NO 10 kHz 1.4 A Ferrite POWER INDUCTOR 2 NO INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE e3 125 °C -40 °C Rectangular 4 PCB Mount Tray RECTANGULAR PACKAGE TIN OVER NICKEL DUAL IN-LINE FLAT 4 mm 16.8 mm 28 mm 27 mm EPCOS AG compliant EAR99 8504.50.80.00 TDK
B82723A2142N020
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 27 mH 440 mΩ 30 % NO 10 kHz 1.4 A Ferrite POWER INDUCTOR 2 NO INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE e3 125 °C -40 °C Rectangular 4 PCB Mount Tray RECTANGULAR PACKAGE TIN OVER NICKEL DUAL IN-LINE FLAT 4 mm 16.8 mm 28 mm 27 mm TDK CORP compliant EAR99 8504.50.80.00 ROHS COMPLIANT