Filter Your Search
1 - 2 of 2 results
|
B82721-A2401-N21
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 mH | 1.7 Ω | 30 % | NO | 10 kHz | 400 mA | FERRITE | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1MA DC CURRENT | e3 | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||
|
B82721-A2401-N21
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 mH | 1.7 Ω | 30 % | NO | 10 kHz | 400 mA | FERRITE | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1MA DC CURRENT | e3 | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK |